TOP224GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Power Integrations
In Stock: 1 160
Unit Price: 2,72000 €
Datasheet

Similar


Power Integrations
In Stock: 4 078
Unit Price: 2,09000 €
Datasheet

Similar


onsemi
In Stock: 401
Unit Price: 1,59000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP224GN

DigiKey Part Number
596-1797-ND
Manufacturer
Manufacturer Product Number
TOP224GN
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
TOP224GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Flyback, Forward
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
100kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types