Converter Offline Flyback Topology 100kHz 8-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSQ0370RLA

DigiKey Part Number
FSQ0370RLATR-ND - Tape & Reel (TR)
FSQ0370RLACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSQ0370RLA
Description
IC OFFLINE SWITCH FLYBACK 8LSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-LSOP
Datasheet
 Datasheet
EDA/CAD Models
FSQ0370RLA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
60%
Frequency - Switching
100kHz
Power (Watts)
27 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-LSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,17400 €11,74 €
251,06800 €26,70 €
1000,95220 €95,22 €
2500,89680 €224,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,79171 €791,71 €
2 0000,76239 €1 524,78 €
5 0000,73307 €3 665,35 €
10 0000,72581 €7 258,10 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,90800 €