
2SD315AI | |
|---|---|
DigiKey Part Number | 1810-1103-ND |
Manufacturer | |
Manufacturer Product Number | 2SD315AI |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | - | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 18A, 18A | |
Input Type | - | |
Rise / Fall Time (Typ) | 160ns, 130ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 44-DIP Module, 42 Leads | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 € | 96,41 € |
| 10 | 81,94600 € | 819,46 € |
| 40 | 77,12725 € | 3 085,09 € |
| 100 | 67,48830 € | 6 748,83 € |
| Unit Price without VAT: | 96,41000 € |
|---|---|
| Unit Price with VAT: | 115,69200 € |


