
2SD106AI-17 UC | |
|---|---|
cms-digikey-product-number | 1810-2SD106AI-17UC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2SD106AI-17 UC |
cms-description | IC GATE DRVR HALF-BRIDGE MODULE |
cms-customer-reference | |
cms-detailed-description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | - | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | - | |
Rise / Fall Time (Typ) | 100ns, 80ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 88,07000 € | 88,07 € |
| 10 | 74,86400 € | 748,64 € |
| 40 | 70,45750 € | 2 818,30 € |
| 100 | 61,65370 € | 6 165,37 € |
| Unit Price without VAT: | 88,07000 € |
|---|---|
| Unit Price with VAT: | 105,68400 € |


