
TS-3511-05-0300 | |
|---|---|
DigiKey Part Number | 2010-TS-3511-05-0300-ND |
Manufacturer | |
Manufacturer Product Number | TS-3511-05-0300 |
Description | SEN OMNIPOLAR SW 3-WIRE W LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Omnipolar Switch Magnet Analog Voltage, 3-Wire Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Omnipolar Switch | |
Output Type | Analog Voltage, 3-Wire | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Must Operate | 0.5mT | |
Must Release | 0.4mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,73800 € | 13,69 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,48040 € | 62,01 € |
| 50 | 2,38440 € | 119,22 € |
| 100 | 2,29660 € | 229,66 € |
| 500 | 2,15926 € | 1 079,63 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |



