
TS-3511-03-0300 | |
|---|---|
DigiKey Part Number | 2010-TS-3511-03-0300-ND |
Manufacturer | |
Manufacturer Product Number | TS-3511-03-0300 |
Description | SEN OMNIPOLAR SW 3-WIRE W LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Omnipolar Switch Magnet Analog Voltage, 3-Wire Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Omnipolar Switch | |
Output Type | Analog Voltage, 3-Wire | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Must Operate | 3.5mT | |
Must Release | 2.2mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,89400 € | 19,47 € |
| 10 | 3,72500 € | 37,25 € |
| 25 | 3,52320 € | 88,08 € |
| 50 | 3,38560 € | 169,28 € |
| 100 | 3,25930 € | 325,93 € |
| 500 | 3,00528 € | 1 502,64 € |
| 1 000 | 2,91068 € | 2 910,68 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |


