
2947941 | |
|---|---|
DigiKey Part Number | 2947941-ND |
Manufacturer | |
Manufacturer Product Number | 2947941 |
Description | COVERING HOOD GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.969" W x 2.047" H (38.00mm x 50.00mm x 52.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 18 | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 1.496" L x 1.969" W x 2.047" H (38.00mm x 50.00mm x 52.00mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,76000 € |




