
2940045 | |
|---|---|
DigiKey Part Number | 2940045-ND |
Manufacturer | |
Manufacturer Product Number | 2940045 |
Description | HOUSING TERMINAL BLOCK AND COVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 1.969" W x 1.871" H (75.00mm x 50.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 18 | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 2.983" L x 1.969" W x 1.871" H (75.00mm x 50.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 € | 55,06 € |
| Unit Price without VAT: | 55,06000 € |
|---|---|
| Unit Price with VAT: | 66,07200 € |




