
2943482 | |
|---|---|
DigiKey Part Number | 2943482-ND |
Manufacturer | |
Manufacturer Product Number | 2943482 |
Description | BASE ELEMENT WITH SNAP-ON FOOT |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 2.362" L x 1.772" W x 3.031" H (60.00mm x 45.00mm x 77.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | Foot | |
For Use With/Related Products | EMUG Series | |
Size / Dimension | 2.362" L x 1.772" W x 3.031" H (60.00mm x 45.00mm x 77.00mm) | |
Color | - | |
Material | Plastic, Non Specified |


