Image for 2943495 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943495

DigiKey Part Number
2943495-ND
Manufacturer
Manufacturer Product Number
2943495
Description
ELECTRONIC HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
EMUG Series
Size / Dimension
-
Color
-
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,26580 €213,29 €
Manufacturers Standard Package
Unit Price without VAT:4,26580 €
Unit Price with VAT:5,11896 €