Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2817987

DigiKey Part Number
277-7206-ND
Manufacturer
Manufacturer Product Number
2817987
Description
GDT 500V 20KA 2 POLE DIN RAIL
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2817987 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Phoenix Contact
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Obsolete
Mounting Type
DIN Rail
Voltage - DC Spark Over (Nom)
500 V
Package / Case
Module, Terminal Block
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1466612Phoenix Contact0277-1466612-ND72,82000 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,50000 €134,50 €
Manufacturers Standard Package
Unit Price without VAT:134,50000 €
Unit Price with VAT:161,40000 €