New Product
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466612

DigiKey Part Number
277-1466612-ND
Manufacturer
Manufacturer Product Number
1466612
Description
SURGE ARRESTER, UL RECOGNIZED TY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Box
Voltage - Protection Level (VP) (2416)
1.5 kV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Type 2
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
CB, cURus, DEKRA, DNV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,82000 €72,82 €
Manufacturers Standard Package
Unit Price without VAT:72,82000 €
Unit Price with VAT:87,38400 €