Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1164417

DigiKey Part Number
277-1164417-ND
Manufacturer
Manufacturer Product Number
1164417
Description
PWR ENT RCPT IEC62196 PANEL WIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
1164417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 62196
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
-
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Features
Cover, Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,74000 €80,74 €
Manufacturers Standard Package
Unit Price without VAT:80,74000 €
Unit Price with VAT:96,88800 €