
1164300 | |
|---|---|
DigiKey Part Number | 277-1164300-ND |
Manufacturer | |
Manufacturer Product Number | 1164300 |
Description | CHARX CONNECT SOCKET OUTLET RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1164300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 62196 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 32A | |
Voltage Rating - Appliance Inlet | 480V | |
Number of Positions | 7 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,06000 € | 81,06 € |
| Unit Price without VAT: | 81,06000 € |
|---|---|
| Unit Price with VAT: | 97,27200 € |




