Similar

NBB2-6.5M30-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-6.5M30-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-6.5M30-E2 |
Description | INDUCTIVE SEN 2MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-C06S02-WC-B1 2M | Omron Automation and Safety | 1 | Z9165-ND | 88,62000 € | Similar |


