
E2E-C06S02-WC-B1 2M | |
|---|---|
DigiKey Part Number | Z9165-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C06S02-WC-B1 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C06S02-WC-B1 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 3kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 € | 88,62 € |
| 5 | 82,30400 € | 411,52 € |
| 10 | 79,95200 € | 799,52 € |
| 25 | 77,13480 € | 1 928,37 € |
| 50 | 75,20640 € | 3 760,32 € |
| 100 | 73,43680 € | 7 343,68 € |
| Unit Price without VAT: | 88,62000 € |
|---|---|
| Unit Price with VAT: | 106,34400 € |

