Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7604-40 | |
|---|---|
DigiKey Part Number | 6099-PE7604-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7604-40 |
Description | 40dB RF fixed attenuator 50W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,69000 € | 581,69 € |
| 10 | 518,69900 € | 5 186,99 € |
| Unit Price without VAT: | 581,69000 € |
|---|---|
| Unit Price with VAT: | 698,02800 € |










