Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18NFNM50W-40 | |
|---|---|
DigiKey Part Number | 5328-SA18NFNM50W-40-ND |
Manufacturer | |
Manufacturer Product Number | SA18NFNM50W-40 |
Description | FXD ATTN JACK-PLUG TYPE N 1.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7604-40 | Fairview Microwave | 0 | 5328-FMAT7604-40-ND | 570,13000 € | Parametric Equivalent |
| SA18NFNF50W-40 | Fairview Microwave | 0 | 5328-SA18NFNF50W-40-ND | 587,41000 € | Parametric Equivalent |
| SA18NMNF50W-40 | Fairview Microwave | 0 | 5328-SA18NMNF50W-40-ND | 613,32000 € | Parametric Equivalent |
| 3082-7550-18-40 | Amphenol XMA | 2 | 5984-3082-7550-18-40-ND | 507,25000 € | Parametric Equivalent |
| BW-N40W50+ | Mini-Circuits | 43 | 3157-BW-N40W50+-ND | 408,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,98000 € | 571,98 € |
| Unit Price without VAT: | 571,98000 € |
|---|---|
| Unit Price with VAT: | 686,37600 € |











