
050R22-76B | |
|---|---|
DigiKey Part Number | HFF-22U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R22-76B |
Description | CABLE FFC/FPC 22POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,22240 € | 55,56 € |
| 50 | 2,11620 € | 105,81 € |
| 100 | 2,01510 € | 201,51 € |
| 250 | 1,88884 € | 472,21 € |
| 500 | 1,79870 € | 899,35 € |
| 1 000 | 1,71288 € | 1 712,88 € |
| 2 500 | 1,60573 € | 4 014,33 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,34800 € |





