
050R22-51B | |
|---|---|
DigiKey Part Number | HFF-22U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R22-51B |
Description | CABLE FFC/FPC 22POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,05920 € | 51,48 € |
| 50 | 1,96080 € | 98,04 € |
| 100 | 1,86710 € | 186,71 € |
| 250 | 1,75020 € | 437,55 € |
| 500 | 1,66668 € | 833,34 € |
| 1 000 | 1,58714 € | 1 587,14 € |
| 2 500 | 1,48784 € | 3 719,60 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,09600 € |





