
S5M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5M_R1_00001TR-ND - Tape & Reel (TR) 3757-S5M_R1_00001CT-ND - Cut Tape (CT) 3757-S5M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5M_R1_00001 |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 46pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15000 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,10358 € | 82,86 € |
| 1 600 | 0,09267 € | 148,27 € |
| 2 400 | 0,08711 € | 209,06 € |
| 4 000 | 0,08085 € | 323,40 € |
| 5 600 | 0,07714 € | 431,98 € |
| 8 000 | 0,07354 € | 588,32 € |
| 20 000 | 0,06562 € | 1 312,40 € |
| 40 000 | 0,06072 € | 2 428,80 € |
| 80 000 | 0,05661 € | 4 528,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |












