MFR Recommended

PJX8812_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8812_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8812_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8812_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8812_R1_00001 |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 15V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,13082 € | 65,41 € |
| 1 000 | 0,11684 € | 116,84 € |
| 2 000 | 0,10508 € | 210,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09517 € | 380,68 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |


