
PJX8828_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8828_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8828_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8828_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8828_R1_00001 |
Description | MOSFET 2N-CH 30V 0.3A SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 300mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 10V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04532 € | 181,28 € |
| 8 000 | 0,04081 € | 326,48 € |
| 12 000 | 0,03852 € | 462,24 € |
| 20 000 | 0,03593 € | 718,60 € |
| 28 000 | 0,03440 € | 963,20 € |
| 40 000 | 0,03291 € | 1 316,40 € |
| 100 000 | 0,02964 € | 2 964,00 € |
| 200 000 | 0,02762 € | 5 524,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06452 € | 32,26 € |
| 1 000 | 0,05701 € | 57,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,10180 € | 50,90 € |
| 1 000 | 0,09056 € | 90,56 € |
| 2 000 | 0,08109 € | 162,18 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

