
P4SMAJ8.5C_R1_00001 | |
---|---|
cms-digikey-product-number | 3757-P4SMAJ8.5C_R1_00001TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | P4SMAJ8.5C_R1_00001 |
cms-description | TVS DIODE 8.5VWM 15.9V DO214AC |
cms-customer-reference | |
cms-detailed-description | 15.9V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 15.9V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |