
P4SMAJ8.5CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ8.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ8.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ8.5CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ8.5CA_R1_00001 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,07524 € | 135,43 € |
3 600 | 0,06764 € | 243,50 € |
5 400 | 0,06377 € | 344,36 € |
9 000 | 0,05942 € | 534,78 € |
12 600 | 0,05684 € | 716,18 € |
18 000 | 0,05433 € | 977,94 € |
45 000 | 0,04882 € | 2 196,90 € |
90 000 | 0,04541 € | 4 086,90 € |
180 000 | 0,04418 € | 7 952,40 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |