


P1CH14A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P1CH14A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH14A-AU_R1_000A1 |
Description | TVS DIODE 14VWM 23.2VC SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 6.5A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
575 000 | 0,03209 € | 18 451,75 € |
Unit Price without VAT: | 0,03209 € |
---|---|
Unit Price with VAT: | 0,03851 € |