
SMHE14A-TP | |
---|---|
DigiKey Part Number | 353-SMHE14A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE14A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 6.5A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,04825 € | 120,62 € |
5 000 | 0,04323 € | 216,15 € |
7 500 | 0,04067 € | 305,02 € |
12 500 | 0,03780 € | 472,50 € |
17 500 | 0,03609 € | 631,57 € |
25 000 | 0,03443 € | 860,75 € |
62 500 | 0,03079 € | 1 924,38 € |
125 000 | 0,02854 € | 3 567,50 € |
250 000 | 0,02681 € | 6 702,50 € |
Unit Price without VAT: | 0,04825 € |
---|---|
Unit Price with VAT: | 0,05790 € |