
MMSZ5248A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5248A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5248A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5248A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248A-AU_R1_000A1 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5248A_R1_00001 | Panjit International Inc. | 5 379 | 3757-MMSZ5248A_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| SZMMSZ5248CT1G | onsemi | 2 725 | 488-SZMMSZ5248CT1GCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03500 € | 17,50 € |
| 1 000 | 0,03064 € | 30,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02507 € | 75,21 € |
| 6 000 | 0,02225 € | 133,50 € |
| 9 000 | 0,02081 € | 187,29 € |
| 15 000 | 0,01919 € | 287,85 € |
| 21 000 | 0,01823 € | 382,83 € |
| 30 000 | 0,01730 € | 519,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

