
MMSZ5248A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5248A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5248A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5248A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248A_R1_00001 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03544 € | 17,72 € |
| 1 000 | 0,03102 € | 31,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02350 € | 70,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

