Parametric Equivalent

MMSZ5231AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231AS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5231AS-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,01912 € | 62 140,00 € |
| Unit Price without VAT: | 0,01912 € |
|---|---|
| Unit Price with VAT: | 0,02294 € |


