
MMSZ5231AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5231AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5231AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231AS_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03722 € | 18,61 € |
| 1 000 | 0,03264 € | 32,64 € |
| 2 000 | 0,02876 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02455 € | 122,75 € |
| 10 000 | 0,02194 € | 219,40 € |
| 15 000 | 0,02061 € | 309,15 € |
| 25 000 | 0,01911 € | 477,75 € |
| 35 000 | 0,01822 € | 637,70 € |
| 50 000 | 0,01735 € | 867,50 € |
| 125 000 | 0,01545 € | 1 931,25 € |
| 250 000 | 0,01428 € | 3 570,00 € |
| 500 000 | 0,01329 € | 6 645,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

