Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP1.5MBUY | |
|---|---|
DigiKey Part Number | UTPSP1.5MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1.5MBUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP1.5MBU | Panduit Corp | 10 | UTP28SP1.5MBU-ND | 16,34000 € | Parametric Equivalent |
| UTPSP5BUY-Q | Panduit Corp | 10 | 298-23794-ND | 14,41000 € | Parametric Equivalent |
| C643106005 | Belden Inc. | 0 | 135-C643106005-ND | 11,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,48000 € | 154,80 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,57600 € |




