Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C643106005 | |
|---|---|
DigiKey Part Number | 135-C643106005-ND |
Manufacturer | |
Manufacturer Product Number | C643106005 |
Description | PATCHCORD CAT6 CM BLU 5FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP1.5MBU | Panduit Corp | 10 | UTP28SP1.5MBU-ND | 16,34000 € | Parametric Equivalent |
| UTPSP1.5MBUY | Panduit Corp | 0 | UTPSP1.5MBUY-ND | 15,48000 € | Parametric Equivalent |
| UTPSP5BUY-Q | Panduit Corp | 10 | 298-23794-ND | 14,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,81200 € |




