T038X000VYC-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T038X000VYC-WH

DigiKey Part Number
298-18747-ND
Manufacturer
Manufacturer Product Number
T038X000VYC-WH
Description
TAPE MARKING WHT/BLK 3/8"X8.3YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive White, Black 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
25' (7.6m) 8.3 yds
Color
White, Black
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,42000 €54,42 €
1050,60100 €506,01 €
2549,15160 €1 228,79 €
5048,08160 €2 404,08 €
10047,03310 €4 703,31 €
25045,67996 €11 419,99 €
50044,68022 €22 340,11 €
1 00043,70090 €43 700,90 €
Manufacturers Standard Package
Unit Price without VAT:54,42000 €
Unit Price with VAT:65,30400 €
Alternate Color
TAPE LABELING BLUE 3/8"X8.3YDS
In-Stock: 0
Unit Price:
TAPE LABELING RED 3/8"X8.3YDS
In-Stock: 0
Unit Price: