
T038X000VWC-WH | |
---|---|
DigiKey Part Number | T038X000VWC-WH-ND |
Manufacturer | |
Manufacturer Product Number | T038X000VWC-WH |
Description | TAPE LABELING RED 3/8"X8.3YDS |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Red 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Red | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

