MFR Recommended

PUP5C04OR-U | |
|---|---|
DigiKey Part Number | PUP5C04OR-U-ND |
Manufacturer | |
Manufacturer Product Number | PUP5C04OR-U |
Description | CABLE CAT5E 8COND 24AWG 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Orange 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Orange |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) |
Conductor Strand Solid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUP5C04BU-F | Panduit Corp | 0 | 298-PUP5C04BU-F-ND | 0,47751 € | MFR Recommended |


