
PUP5C04BU-F | |
|---|---|
DigiKey Part Number | 298-PUP5C04BU-F-ND |
Manufacturer | |
Manufacturer Product Number | PUP5C04BU-F |
Description | CABLE COPPER STRANDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,47751 € | 5 730,12 € |
| Unit Price without VAT: | 0,47751 € |
|---|---|
| Unit Price with VAT: | 0,57301 € |

