Position SFP+ Plug to Plug 4.92' (1.50m) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF1PXA1.5MRD

DigiKey Part Number
298-12813-ND
Manufacturer
Manufacturer Product Number
PSF1PXA1.5MRD
Description
CABLE ASSY SFP+ M-M 1.5M
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 4.92' (1.50m) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
Network
Length
4.92' (1.50m)
Color
Red
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,76000 €68,76 €
Manufacturers Standard Package
Unit Price without VAT:68,76000 €
Unit Price with VAT:82,51200 €
Alternate Color
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 0
Unit Price:
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 0
Unit Price:
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 0
Unit Price: