Position SFP+ Plug to Plug 4.92' (1.50m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF1PXA1.5MBL

DigiKey Part Number
298-12811-ND
Manufacturer
Manufacturer Product Number
PSF1PXA1.5MBL
Description
CABLE ASSY SFP+ M-M 1.5M
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 4.92' (1.50m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
Network
Length
4.92' (1.50m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 0
Unit Price:
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 2
Unit Price: 68,76000 €
CABLE ASSY SFP+ M-M 1.5M
In-Stock: 0
Unit Price:
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 0
Unit Price:
CABLE ASSY SFP+ M-M 2.5M
In-Stock: 8
Unit Price: 79,83000 €
CABLE ASSY SFP+ M-M 2M
In-Stock: 0
Unit Price:
CABLE ASSY SFP+ M-M 3M
In-Stock: 0
Unit Price: