
PNF10-10SLF-2K | |
|---|---|
DigiKey Part Number | PNF10-10SLF-2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNF10-10SLF-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.330" (8.38mm) | Insulation Diameter 0.120" ~ 0.225" (3.05mm ~ 5.72mm) |
Length - Overall 0.930" (23.62mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53248-2 | TE Connectivity AMP Connectors | 19 825 | 17-53248-2CT-ND | 1,05000 € | Direct |


