
53248-2 | |
|---|---|
DigiKey Part Number | 17-53248-2TR-ND - Tape & Reel (TR) 17-53248-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53248-2 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,71300 € | 178,25 € |
| 500 | 0,67896 € | 339,48 € |
| 1 000 | 0,64653 € | 646,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62424 € | 1 560,60 € |
| 5 000 | 0,59446 € | 2 972,30 € |
| 7 500 | 0,57771 € | 4 332,82 € |
| 12 500 | 0,55728 € | 6 966,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |




