
PLT2S-VMR0 | |
|---|---|
DigiKey Part Number | 298-22977-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-VMR0 |
Description | CBL TIE LOCKING BLACK 50LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.94" (49.28mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.94" (49.28mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14198 € | 709,90 € |
| 10 000 | 0,13867 € | 1 386,70 € |
| 15 000 | 0,13675 € | 2 051,25 € |
| 25 000 | 0,13438 € | 3 359,50 € |
| 35 000 | 0,13283 € | 4 649,05 € |
| 50 000 | 0,13120 € | 6 560,00 € |
| Unit Price without VAT: | 0,14198 € |
|---|---|
| Unit Price with VAT: | 0,17038 € |




