
PLT2S-VMR30 | |
|---|---|
DigiKey Part Number | 298-PLT2S-VMR30TR-ND - Tape & Reel (TR) 298-PLT2S-VMR30CT-ND - Cut Tape (CT) 298-PLT2S-VMR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT2S-VMR30 |
Description | CBL TIE LOCKING BLACK 50LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.94" (49.28mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.94" (49.28mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,16168 € | 40,42 € |
| 500 | 0,15802 € | 79,01 € |
| 1 000 | 0,15439 € | 154,39 € |
| 2 500 | 0,14971 € | 374,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14624 € | 731,20 € |
| 10 000 | 0,14282 € | 1 428,20 € |
| 15 000 | 0,14086 € | 2 112,90 € |
| 25 000 | 0,13841 € | 3 460,25 € |
| 35 000 | 0,13681 € | 4 788,35 € |
| 50 000 | 0,13513 € | 6 756,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |




