Similar

NNC100X75WH2 | |
|---|---|
DigiKey Part Number | NNC100X75WH2-ND |
Manufacturer | |
Manufacturer Product Number | NNC100X75WH2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 3.921" (99.60mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |


