
NNC100X75LG2 | |
|---|---|
DigiKey Part Number | 298-22617-ND |
Manufacturer | |
Manufacturer Product Number | NNC100X75LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Panduit Corp | Width 3.921" (99.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Polyphenylene Oxide (PPO), Halogen Free |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 2.850" (72.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,15000 € | 224,15 € |
| 10 | 208,33900 € | 2 083,39 € |
| 30 | 204,20133 € | 6 126,04 € |
| Unit Price without VAT: | 224,15000 € |
|---|---|
| Unit Price with VAT: | 268,98000 € |

