



GCC6-250-250 | |
---|---|
DigiKey Part Number | 298-GCC6-250-250-ND |
Manufacturer | |
Manufacturer Product Number | GCC6-250-250 |
Description | GROUNDING "6X6" STYLE CROSS CONN |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250MCM (kcmil)-2 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Base Product Number |