
GCC6X6250-250 | |
---|---|
DigiKey Part Number | 298-14531-ND |
Manufacturer | |
Manufacturer Product Number | GCC6X6250-250 |
Description | CONN 2 WAY TAP 250 MCM-2 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250MCM (kcmil)-2 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,23000 € | 78,23 € |
10 | 72,73100 € | 727,31 € |
Unit Price without VAT: | 78,23000 € |
---|---|
Unit Price with VAT: | 93,87600 € |