M200X042FPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 498,55000 €
Datasheet
Image for M200X042FPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M200X042FPT

DigiKey Part Number
M200X042FPT-ND
Manufacturer
Manufacturer Product Number
M200X042FPT
Description
WIRE MARKER CBL TIE 50.8X10.7MM
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.00" W x 0.42" L (50.8mm x 10.7mm) White Polyester, Polyolefin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cable Tie
Size
2.00" W x 0.42" L (50.8mm x 10.7mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyester, Polyolefin
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes