Wire Marker, Cable Tie 2.00" W x 0.42" L (50.8mm x 10.7mm) White Polyolefin (PO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M200X042FQT

DigiKey Part Number
298-22447-ND
Manufacturer
Manufacturer Product Number
M200X042FQT
Description
WIRE MARKER CBL TIE 50.8X10.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.00" W x 0.42" L (50.8mm x 10.7mm) White Polyolefin (PO)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend
Blank
Manufacturer
Panduit Corp
Color
White
Packaging
Bulk
Material
Polyolefin (PO)
Part Status
Active
Shelf Life
48 Months
Type
Wire Marker, Cable Tie
Operating Temperature
-55°C ~ 135°C
Size
2.00" W x 0.42" L (50.8mm x 10.7mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1492,35000 €492,35 €
Manufacturers Standard Package
Unit Price without VAT:492,35000 €
Unit Price with VAT:590,82000 €