LCC1000-38D-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 81,66000 €
Datasheet

Similar


Panduit Corp
In Stock: 2
Unit Price: 88,97000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC1000-38D-3

DigiKey Part Number
LCC1000-38D-3-ND
Manufacturer
Manufacturer Product Number
LCC1000-38D-3
Description
CONN TERM RECT TONG 1000MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.320" (8.13mm)
Length - Overall
6.350" (161.29mm)
Width - Outer Edges
2.170" (55.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1000MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
1.170" (29.72mm)
Diameter - Barrel OD
1.500" (38.10mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes